79109-1122

Heilind Number:MOL79109-1122
Manufacturer:Molex
Manufacturer Number:79109-1122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, Tube, 0.13µm Gold (Au) Selective, 46 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 79109-1122
Color:Black
Series:79109 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:46
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:46
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0791091122
SKU:MOL79109-1122

Detailed Description

Enhance board-to-board connectivity with our Milli-Grid Receptacle, meticulously designed for seamless integration. This black receptacle features a vertical, top/bottom entry, surface mount configuration, offering 46 circuits for efficient signal transmission. Crafted from high-temperature thermoplastic and boasting selective 0.13µm Gold (Au) plating, it ensures robust performance in diverse environments. With lead-free construction and compliance with UL and CSA standards, it guarantees reliability and safety. Ideal for PCB applications, this connector facilitates secure and durable connections, with tin-plated contact termination and a pitch of 2mm. Whether for industrial or commercial use, trust in our Milli-Grid Receptacle for superior quality and performance.