79109-9104

Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, without Press-fit Plastic Pegs, with Cap, Embossed Tape on Reel, 0.76µm Gold (Au) Selective, 4 Circuits

Introducing the Milli-Grid Receptacle, a high-performance surface mount connector designed for seamless vertical installation in PCB applications. Featuring top and bottom entry options, this receptacle ensures versatile connectivity. Crafted from durable high-temperature thermoplastic in a sleek black finish, it offers reliable signal transmission with its 4 circuits and 2mm pitch. The contact material, phosphor bronze, guarantees optimal conductivity, while the 0.76µm gold selective plating enhances signal integrity. With a current rating of 1A and a voltage rating of 125V, this connector is suitable for various electronic devices. It is RoHS compliant and UL certified, ensuring quality and safety. Perfect for board-to-board connections, it comes in embossed tape on reel packaging for convenient handling. Trust in the Milli-Grid Receptacle for efficient and durable PCB connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 79109-9104
Color: Black
Series: 79109 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Embossed Tape on Reel
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0791099104
SKU: MOL79109-9104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: