83000-9560
Commercial Micro-D Pin Terminal, 0.381
Part Aliases: Molex 0830009560
Enhance your commercial Micro-D connector assembly with our high-performance Pin Terminal from the 0.381 series. Designed for precision and reliability, this male terminal offers seamless crimp or compression termination onto 28 AWG wires. Crafted with beryllium copper and tin plating, it ensures optimal conductivity and durability in signal transmission applications. The gold-plated contact mating area guarantees secure connections, while its compact size and efficient design make it ideal for various circuit setups. Rest assured, our terminal complies with industry standards for quality and performance, offering peace of mind for your connectivity needs. Elevate your projects with this essential component, perfect for pin and socket housings in commercial Micro-D setups.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 83000-9560 |
Series: | 83000 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Beryllium Copper |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .75 mm |
Part Aliases: | 0830009560 |
SKU: | MOL83000-9560 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |