83411-9110
1.27mm Pitch Commercial Micro-D Panel Mount Header, 9 Circuits
Part Aliases: Molex 0834119110
The 83411 series Commercial Micro-D Connector, designed for high-performance applications. This panel mount connector features 9 gold-plated contacts arranged in 2 rows, with a 1.27mm pitch for reliable connectivity. Its straight body orientation and vertical port orientation make it easy to install on panels. With keying for secure mating, this connector ensures proper alignment. It is shielded for protection against interference and has polarized mating for added safety. RoHS compliant, this connector is a dependable choice for demanding environments.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 83411-9110 |
Series: | 83411 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Number of Ports: | 1 |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Panel Mount Header |
Packaging: | Bag |
Ground to Panel / PCB: | No |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to Mate: | Yes |
Supplier Product Group: | Micro-D Connectors |
Termination Pitch: | 1.27 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Part Aliases: | 0834119110 |
SKU: | MOL83411-9110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |