83422-9007
Commercial Micro-D, CMD Single Ended, 15 Circuits, Female - Pigtail, 0.46m Length
Enhance connectivity with our Commercial Micro-D Single Ended Connector, featuring 15 circuits for seamless data transmission. This female-pigtail connector, with a 0.46m length, ensures reliable performance in various applications. Constructed for efficiency, it allows for easy termination through crimp or compression methods. With a durable build and tin-plated contact terminations, it guarantees longevity and optimal conductivity. RoHS compliant and meticulously designed, this connector is a essential component for efficient wire management in computer systems. Upgrade your setup with this high-quality solution for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 83422-9007 |
Series: | 83422 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Female-Pigtail |
Termination Method: | Crimp or Compression |
Overall Length: | 0.46m |
Connector A Gender: | Female |
Connector B Gender: | Female |
Cable Length: | .46 m |
Packaging: | Bag |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 15 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .225 mm |
Lock to Mating Part: | No |
Connector Assembly Type: | Single Ended Connector |
Connector To Connector: | Commercial Micro-D to Pigtail |
Part Aliases: | 0834229007 |
SKU: | MOL83422-9007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2018 | 505147 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |