83422-9013
Commercial Micro-D, CMD Single Ended, 15 Circuits, Female - Pigtail, 0.91m Length
Enhance connectivity with our Commercial Micro-D Single Ended Connector, meticulously designed for efficient data transfer. Featuring 15 female-pigtail circuits, this connector ensures seamless communication in various applications. With a length of 0.91m, it offers flexibility in setup without compromising performance. Crafted for convenience, it supports crimp or compression termination methods, catering to different installation needs. Each contact is plated with tin, guaranteeing reliable conductivity. RoHS compliant and packaged securely, this connector is an essential component for your wire management and cable assembly projects. Elevate your connectivity experience with our reliable and high-quality Commercial Micro-D Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 83422-9013 |
Series: | 83422 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Female-Pigtail |
Termination Method: | Crimp or Compression |
Overall Length: | 0.91m |
Connector A Gender: | Female |
Connector B Gender: | Female |
Cable Length: | .91 m |
Packaging: | Bag |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 15 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .225 mm |
Lock to Mating Part: | No |
Connector Assembly Type: | Single Ended Connector |
Connector To Connector: | Commercial Micro-D to Pigtail |
Part Aliases: | 0834229013 |
SKU: | MOL83422-9013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |