83614-9202

1.27mm Pitch Commercial Micro-D, PCB Mount, Vertical Plug, without Jackposts, 25 Circuits

Introducing our Commercial Micro-D Plug, a high-performance connector designed for reliable power and signal transmission in demanding environments. Featuring 25 gold-plated contacts with a pitch of 1.27mm, this connector ensures efficient connectivity with a voltage rating of 350V AC. The two-row, vertically oriented design with full shielding offers enhanced signal integrity and EMI protection. With through-hole termination and a 2.79mm tail length, it is easy to install on a 1.52mm PCB. Rated for 500 mating cycles, this connector guarantees long-term durability. Its panel mount and PCB locator features provide secure attachment, while its polarized design ensures proper orientation. RoHS compliant and meticulously engineered, this Micro-D connector is ideal for aerospace, defense, and industrial applications where performance and reliability are paramount. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 83614-9202
Series: 83614 - Commercial Micro-D
Amperage: 1 A
Connector Type: Commercial Micro-D
Gender: Plug
Number of Contacts: 25
Number of Rows: 2
Termination Method: Through Hole
Pitch: 1.27 mm
Voltage: 350 V AC
Shield Type: Full Shield
Number of Ports: 1
Orientation: Vertical
Component Type: Plug
Tail Length: 2.79 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 25
Mating Cycles: 500
Panel Mount: Yes
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.52 mm
Connector System: Wire to Board
Termination Pitch: 1.27 mm
Lock to Mating Part: No
Surface Mount Compatible: No
Waterproof Dustproof: No
Part Aliases: 0836149202
SKU: MOL83614-9202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: