| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83614-9012 |
| Series: | 83614 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Voltage: | 350 V AC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Component Type: | Plug |
| Tail Length: | 2.79 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.52 mm |
| Supplier Product Group: | Micro-D Connectors |
| Termination Pitch: | 1.27 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0836149012 |
| SKU: | MOL83614-9012 |
83614-9012
| Heilind Number: | MOL83614-9012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 83614-9012 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance Commercial Micro-D Connector, a crucial component in the 83614 series. Engineered for durability, this plug features 25 gold-plated contacts in a right-angle orientation, ensuring reliable data transmission in demanding environments. With a maximum operating temperature of 125°C and a robust through-hole termination method, it guarantees optimal performance even in extreme conditions. The full shield design provides enhanced signal integrity, while the panel mount capability with PCB locator ensures easy and secure installation. RoHS compliant and rated for 500 mating cycles, this connector is a dependable solution for your industrial or commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 83611-9006 | 1.27mm Pitch Commercial Micro-D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | 517491 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. | Download | |||
| 10/17/2025 | 517155 - Packaging Method/Quantity Changing. This notification is to inform you that the parts listed in this notice will undergo changes for new Delivery Unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/11/2025 | 515920 - Packaging Method/Quantity Changing. parts listed in this notice will undergo changes for new delivery unit. No changes will be made to the product as a result of this change. | Download | |||


