85510-5118
Modular Jack, Vertical, Top Entry, Surface Mount, 6/4, Solder Tabs, Pick-and-Place Polyimide Tape, 13 Reel
Enhance connectivity with our Vertical Top Entry Surface Mount Modular Jack. Featuring a durable construction, this female connector is designed for reliable performance in various applications. With solder tabs and pick-and-place polyimide tape, installation is efficient. The gold over palladium nickel contact plating ensures optimal signal transfer, while the high-temperature thermoplastic body can withstand harsh environments. Suitable for PCB mounting, this straight orientation jack offers 1.5A of current at 125V DC. RoHS compliant and non-magnetic, it meets international standards for quality and safety. Trust in this RJ connector for seamless networking solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 85510-5118 |
Color: | Black |
Series: | 85510 - Modular Jack 6/4 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 6/4 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Straight |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Vertical |
Component Type: | PCB Jack |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
Mating Cycles: | 2500 |
PCB Locator: | No |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Part Aliases: | 0855105118 |
SKU: | MOL85510-5118 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/17/2022 | 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. | Download |
03/30/2022 | 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. | Download |
02/15/2016 | GCM 10710576 - Manufacturing Process Change. Molex is changing the plating thickness from (3 to 7 microns) to (2 to 4 microns) on 990010050 material strip for its Modular Jacks product range. | Download |