85513-5012

Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Low Profile, 22 Reel

Enhance your connectivity with this Vertical Top Entry Surface Mount Modular Jack, featuring a sleek Low Profile design. Crafted for efficiency, it boasts 4/4 configuration and is part of the 85513 Modular Jack series. With a durable construction of High Temperature Thermoplastic and Copper Alloy contacts plated with Gold over Palladium Nickel, this female connector ensures reliable performance. Meeting stringent quality standards, it is UL certified and RoHS compliant. Suitable for PCB assembly, its straight body orientation and 1.02mm pitch offer seamless integration. Operating flawlessly in a wide temperature range, from -40 to 85°C, it guarantees consistent functionality. Packaged in an Embossed Tape on Reel for convenience, this RJ Connector is a must-have for your networking solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85513-5012
Color: Black
Series: 85513 - Modular Jack 4/4
Amperage: 1.5 A
Connector Type: Modular Jack 4/4
Gender: Female
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Contact Plating: Gold over Palladium Nickel
Body Orientation: Straight
Pitch: 1.02 mm
Voltage: 125 V DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: Vertical
Component Type: PCB Jack
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .051 µm, 1.016 µm
Mating Cycles: 2500
PCB Locator: No
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
UL Agency Certification: E107635
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 045
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 1.27 mm
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0855135012
SKU: MOL85513-5012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: