85513-5115
Modular Jack, Vertical, Top Entry, Surface Mount, 6/4, Low Profile, Pick-and-Place Polyimide Tape, 13 Reel
Enhance connectivity with our Modular Jack, designed for seamless integration into electronic systems. This vertical, top entry jack features a low-profile, surface mount design for easy installation. Engineered with high-quality materials, including a copper alloy contact material with gold plating, it ensures reliable performance. With a voltage rating of 125V DC and an amperage of 1.5A, it meets the demands of various applications. Operating in a wide temperature range from -40 to 85°C, this jack is built to withstand harsh environments. Ideal for PCB mounting, it offers a straight body orientation and 1.02mm pitch. With features like pick-and-place polyimide tape packaging and embossed tape on reel, it facilitates efficient assembly processes. RoHS compliant and non-magnetic, it aligns with industry standards for environmental sustainability and performance. Whether for telecommunications, networking, or industrial equipment, this Modular Jack guarantees secure and durable connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 85513-5115 |
Color: | Black |
Series: | 85513 - Modular Jack 6/4 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 6/4 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Straight |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Vertical |
Component Type: | PCB Jack |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
Mating Cycles: | 2500 |
PCB Locator: | No |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Part Aliases: | 0855135115 |
SKU: | MOL85513-5115 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |