85793-1006
Gigabit Magnetic Jack, 1x1 LEDs: Yellow - Green
Part Aliases: Molex 0857931006
Enhance your network connectivity with our Gigabit Magnetic Jack, featuring 1x1 LEDs in Yellow-Green for clear signal indication. Designed for seamless integration into your setup, this Female RJ45 connector boasts a right-angle orientation, making it ideal for space-constrained installations. With a durable construction and gold-plated contacts, it ensures reliable performance, even in demanding environments. Certified for RoHS compliance, it meets stringent quality standards, while its high mating cycle count of 750 guarantees long-term usability. Perfect for various applications, from telecommunications to industrial automation, this Magnetic Jack is a versatile and essential component for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 85793-1006 |
Color: | Black |
Series: | 85793 - Magnetic Jack - Modular Jack 8/8 - RJ45 |
Amperage: | 1 A |
Connector Type: | Magnetic Jack, Modular Jack 8/8, RJ45 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 150 V AC/DC |
Material: | Thermoplastic Polyurethane |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Operating Temperature Range: | 0 - 70 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Ground to Panel / PCB: | Yes |
Mating Cycles: | 750 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
PCB Thickness (Recommended): | 2.8 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.02 mm |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Power Over Ethernet (PoE): | Non-PoE |
Part Aliases: | 0857931006 |
SKU: | MOL85793-1006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2023 | 513785 - Equipment Transfer, Production Transfer or Rearrangement. The existing manufacture will not support the production of this product family, need transfer the production line from XiaMen, China to new manufacture plant MianYang China to keep supporting this product, No change on the product design. keep the existing supply chain without change on the raw components. the assembly tools will be transferred from existing vendor to new manufacture plant. no impact to product functional and customer assembly process. the change will be implemented after qualification has been done in the new manufacture location. | Download |
11/17/2016 | 500805 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
03/22/2016 | GCM 10713478 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that MOLEX will be using a replacement tool for the 1x1 housings of the Gigabit Magnetic Jack product family. The old tool is reaching its end of life, so a new tool is required to maintain production and avoid quality issues. The new housing will not be different to the old housing, so there will be no influence to fit, form or function. | Download |
12/25/2015 | GCM 10738792 - Manufacturing Process Change. Because the Magbox wire supplier have closed the old production line and moved the production line to the new location and will start to resume the production. Suntek move the tooling/equipment/Documents for the new production line. No impact on the functional, cosmetic and fit issue; this change will be implement once finish the internal qualification. | Download |
12/19/2015 | GCM 10692318 - Product Component Change. | Download |
11/13/2015 | GCM 10726660 - Supplier Change. This change is to notify on the change of magbox wire vendor due to cessation of supply from the current approved vendor. There will be no impact from this change, to the fit, form or function of the product. This change has been caused by the closure of the current wire supplier. The change will be implemented on a phased basis as old wire stocks are depleted. Trace-ability on the change will be ensured through connector date code tracking. | Download |
06/01/2015 | GCM 10683562 - New, Modified, Or Replacement Tooling. | Download |
03/01/2015 | GCM 10672659 - Manufacturing Process Change. The purpose of this process change is to reduce the risk of damage to the magnetics caused by ultrasonic cleaning. A new non-clean process has been developed and proven that removes the need for any cleaning during the magnetics/transformer construction process. This improvement was developed after a study indicated that ultrasonic cleaning has the ability to damage magnetic wire. This change will be phased in by product series during the first half of 2015. | Download |
01/15/2015 | GCM 10668484 - Change Construction Or Material. | Download |
06/30/2014 | GCM 10636537 - Tooling / Equipment Transfer. "The purpose of the change is the moving of the current production at contract manufacturer Audix. Audix are moving production to their main production facility 300m from No. 46 Xingnan Road, Jimei, Xiamen, Fujian, China to location No. 7 Rixin Road, Jimei, Xiamen, Fujian, China There is no change in processes, materials, equipments etc." | Download |