87437-0643
1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 6 Circuits, Embossed Tape on Reel Packaging
Elevate your connectivity with our Beige Pico-SPOX Connector, designed for high-performance applications. Featuring a surface mount termination method, this connector boasts six contacts with a 1.5mm pitch, ensuring secure and efficient connections. With a 2.5A amperage and 250V AC/DC voltage rating, it guarantees reliable power transmission. The straight brass contacts and nylon body construction are durable and resilient, suitable for operating temperatures ranging from -55 to 105°C. RoHS compliant and UL agency certified, this connector meets strict quality and safety standards. Perfect for wire-to-board connections in various industries, it offers uncompromised performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87437-0643 |
Color: | Beige |
Series: | 87437 - Pico-SPOX |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.5 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874370643 |
SKU: | MOL87437-0643 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/30/2025 | 515476 - Packaging method/qty Changing. This notification is to inform about part(s) listed will undergo changes for top tape. No changes will be made to product as part of this change. | Download |
04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. |
Download |