87438-0343
1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, Nylon, 3 Circuits, Embossed Tape on Reel, Beige
Introducing the Pico-SPOX 87438 series, a versatile solution for your connectivity needs. Designed for surface mount applications, this right angle connector features three contacts with a pitch of 1.5mm, ensuring reliable power delivery at an amperage of 2.5A and voltage of 250V. Crafted from high temperature thermoplastic and brass, it offers durability in harsh environments with an operating temperature range of -55 to 105°C. Its tin over nickel plating and UL and CSA certifications guarantee quality performance. With features like keying and polarization, this connector provides secure and efficient mating. Perfect for wire-to-board connections, it comes packaged in embossed tape on reel for convenient assembly. Upgrade your PCB connectivity with the Pico-SPOX 87438 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87438-0343 |
Color: | Beige |
Series: | 87438 - Pico-SPOX |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 1.5 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874380343 |
SKU: | MOL87438-0343 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | 511842 - Change to product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. drawing from rev.b to rev.c | Download |
05/16/2021 | 508839 - Capacity change or tool replacement. Aging die condition for 87438 terminal, to build new second die for 87438 terminal series, reason for change is to supply better quality of 87438 terminal due to aging die condition at molex Malaysia. | Download |
05/01/2017 | 501807 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |