87438-0443
1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, Nylon, 4 Circuits, Embossed Tape on Reel, Beige
Enhance your electronic connections with our Beige Pico-SPOX connector from the 87438 series. Designed for reliable performance, this right-angle connector features 4 contacts with a 1.5mm pitch, ideal for surface mount applications. With a current rating of 2.5A and voltage handling up to 250V, it ensures efficient power transmission. The brass contact material and high-temperature thermoplastic body guarantee durability in challenging environments, with an operating temperature range of -55 to 105°C. This connector, with tin over nickel plating, complies with RoHS standards, offering a sustainable solution for your PCB projects. Its keying and locking features provide secure mating, making it a dependable choice for wire-to-board connections. Explore the versatility of our Pico-SPOX connector for your next electronic design.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87438-0443 |
Color: | Beige |
Series: | 87438 - Pico-SPOX |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 1.5 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874380443 |
SKU: | MOL87438-0443 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | 511842 - Change to product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. drawing from rev.b to rev.c | Download |
05/16/2021 | 508839 - Capacity change or tool replacement. Aging die condition for 87438 terminal, to build new second die for 87438 terminal series, reason for change is to supply better quality of 87438 terminal due to aging die condition at molex Malaysia. | Download |
05/01/2017 | 501807 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |