87715-9106

1.00mm Pitch, PCI Express Connector, 64 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.76

Part Aliases: Molex 0877159106  
Elevate your system's connectivity with this high-performance PCI Express Edgecard to PCB Connector. Meeting PCIe standards, it ensures optimal data transfer at a blazing 8 Gb/s. With 64 gold-plated contacts, a 1 mm pitch, and a straight, top-entry orientation, it offers reliable and efficient power and signal transmission. Designed for durability, it operates in a wide temperature range from -55 to 85 °C and is RoHS compliant for environmental responsibility. Perfect for demanding applications in various industries, this connector guarantees seamless and secure board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87715-9106
Series:87715 - PCI Express
Amperage:1.1 A
Connector Type:PCI Express
Number of Contacts:64
Termination Method:Through Hole
Contact Plating:Gold
Body Orientation:Straight
Pitch:1 mm
Voltage:50 V AC/DC
Orientation:Vertical
Keying:Yes
Component Type:Edgecard to PCB
Data Rate:8 Gb/s
Angle:Vertical (Top Entry)
Tail Length:2.54 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:64
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1 mm
Electrical Model:Yes
Power and Signal Configuration:64 s - 0 p
Edge Card Thickness:1.57 mm
Standards Met:PCIe
Material Flammability Standard:94V-0
Part Aliases:0877159106
SKU:MOL87715-9106

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/15/2014GCM 10619120 - Tooling / Equipment Transfer.Download