87760-0816

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 8 Circuits, 0.38

Part Aliases: Molex 0877600816  
Easily connect components on your PCB with this Milli-Grid Right Angle Connector, featuring 8 gold-plated phosphor bronze contacts for reliable signal transmission. With a pitch of 2mm, it offers a snug fit for your through-hole terminations. The high-temperature thermoplastic body ensures durability, while its stackable design allows for space-efficient assembly. RoHS compliant and UL certified, this connector is a safe and efficient choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87760-0816
Color:Black
Series:87760 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.6 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Stackable:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877600816
SKU:MOL87760-0816

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/12/2015GCM 10658346 - Supplier Changes To Raw Material.Download