87832-7472

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 50 Circuits, 2.50µm Tin (Sn) Plating, with Pick-and-Place Cap, with Locking Window and Center Polarization Slot, with PCB Locator, Tape and Reel

Elevate your connectivity with our Milli-Grid Series 87832 in sleek black. Featuring a surface-mount termination method and 50 contacts in a vertical orientation, this connector ensures secure and efficient wire-to-board connections. With a pitch of 2mm and operating at 125V and 2A, it guarantees reliable performance. Crafted from durable nylon with phosphor bronze contacts plated with tin, it offers both strength and conductivity. Embossed Tape packaging on Reel makes handling easy, while RoHS compliance underscores our commitment to sustainability. Perfect for PCB applications, this connector is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87832-7472
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 50
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Number of Contacts Loaded: 50
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Connector System: Wire to Board
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0878327472
SKU: MOL87832-7472

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: