87833-7621
MGRID HDR SHRD RA/SLOT/STDF . 6AULF 8CKT
Experience seamless connectivity with our MGRID HDR SHRD RA/SLOT/STDF . 6AULF 8CKT connector. Designed for optimal performance, this black Milli-Grid connector features 8 contacts in 2 rows, ensuring reliable power transmission. With a termination method of Through Hole and phosphor bronze contact material, it guarantees durability and efficiency. Operating at a voltage of 125 V and amperage of 2 A, it meets various application needs. Its right-angle orientation and embossed tape on reel packaging make installation hassle-free. RoHS compliant and with gold plating in the contact mating area, this connector is not just high-quality but environmentally friendly too. Suitable for wire-to-board connections in PCBs, it's a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87833-7621 |
Color: | Black |
Series: | 87833 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.16 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0878337621 |
SKU: | MOL87833-7621 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |