87833-3220
Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 32 Circuits, 0.38
Easily connect circuits with our Milli-Grid Header, designed for efficient signal transmission. This right-angle, shrouded connector boasts lead-free construction and features 32 circuits with a compact 2mm pitch. With a durable nylon body and gold-plated contacts, it ensures reliable performance in a wide range of applications. Suitable for through-hole termination, it operates at temperatures ranging from -55 to 105°C, meeting stringent industry standards for quality and safety. Its compact design and easy assembly make it ideal for wire-to-board connections in various electronic devices. Rest assured, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this versatile and high-performance connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87833-3220 |
Color: | Black |
Series: | 87833 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.16 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 011 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878333220 |
SKU: | MOL87833-3220 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2014 | GCM 10623992 - New, Modified, Or Replacement Tooling. | Download |