87834-0611
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 6 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window
Our Natural C-Grid Connector, part of the 87834 series, offers reliable power transmission with a 2.5A amperage and 250VDC voltage. Designed for through-hole termination, its straight body orientation and vertical orientation make it versatile for various PCB applications. With gold plating in the contact mating area and tin in the termination, it ensures durable and efficient connectivity. RoHS compliant and operating in a wide temperature range from -55 to 120°C, this connector guarantees high performance in demanding environments. With features like PCB retention, polarization, and UL agency certification, it meets stringent industry standards for quality and safety. Whether for industrial machinery or consumer electronics, this C-Grid connector is an essential component for seamless wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87834-0611 |
Color: | Natural |
Series: | 87834 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 VDC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.43 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 6 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878340611 |
SKU: | MOL87834-0611 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |