87933-2415
Slim-Grid Header, 24 Circuits, Surface Mount, Vertical, Unshrouded, 0.05
Easily integrate electronic components with this Slim-Grid Header. Featuring 24 circuits in a surface mount configuration, it ensures secure connectivity in vertical orientation. The unshrouded design with a pitch of 1.27mm allows for efficient PCB assembly. With gold plating on the contacts, it guarantees reliable performance even in challenging environments with operating temperatures ranging from -55 to 105°C. RoHS compliant and lead-free process capable, this connector is not only high-performing but also eco-friendly. Perfect for various applications, it offers durability with a mating cycle of 500 and breakaway feature for hassle-free maintenance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87933-2415 |
Color: | Black |
Series: | 87933 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 011 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0879332415 |
SKU: | MOL87933-2415 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/03/2018 | 503285 - Drawing update Only (no impact on form, fit, function, specification, material or packaging). | Download |
01/31/2018 | 503052 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |