90327-3308
Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag
Part Aliases: Molex 0903273308
Enhance your connectivity with the Picoflex PF-50 Low Profile IDT Receptacle. This versatile component features 8 circuits, offering reliable performance for your electronic projects. With a sleek white housing and Palladium Nickel plating with Gold Flash, it not only looks professional but also ensures durability. The Phosphor Bronze contact material and 1.2A amperage rating guarantee efficient power transmission. Suitable for 26-28 AWG wire sizes, this connector is perfect for ribbon cable applications. Its vertical mount angle and polarized design make installation a breeze, while UL and CSA certifications provide peace of mind. RoHS compliant and tested for a minimum of 100 mating cycles, the Picoflex PF-50 is a trusted solution for all your IDC ribbon cable connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90327-3308 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Housing Material: | Polyester |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Palladium Nickel |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1 mm |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903273308 |
SKU: | MOL90327-3308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download |
06/30/2021 | 509428 - Change to product. change plating chcemical from PdNi with gold flash to gold for PicoFlex series terminal because of the Picoflex range transfer to Malaysia due to the Shannon closure and lack of localized plating house that can plate PdNi. | Download |
11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download |
11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |