43025-0600

Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black

Part Aliases: Molex 0430250600  
Enhance your power connections with our Micro-Fit 3.0 Receptacle Housing. Designed for dual-row setups, this housing accommodates 6 circuits with precision and reliability. Crafted from UL 94V-0 compliant, low-halogen black nylon, it ensures safety and durability. Operating seamlessly in a temperature range of -40 to 105°C, it's perfect for various environments. With its polarized mating feature and locking mechanism, it guarantees secure connections. Whether for wire-to-wire or wire-to-board applications, this housing is a versatile solution. RoHS compliant and meeting stringent quality standards, it's the ideal choice for your connectivity needs. Elevate your projects with the Micro-Fit 3.0 Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43025-0600
Color:Black
Series:43025
Connector Type:Micro-Fit 3.0
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:2
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430250600
SKU:MOL43025-0600

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/17/2025515223 - Equipment Transfer, Production Transfer or Rearrangement.
equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
from lincoln NE to Bangalore India
Download
11/17/2023514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
11/04/2019507690 - Supplier Change. Molex is adding a new supplier or
the supplier is making a change affecting the part(s) identified in
this notice.
Download
11/09/2017503191 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
09/22/2017502177 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
03/13/2015GCM 10665419 - New, Modified, Or Replacement Tooling.Download