90584-1314

1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-In, 14 Circuits

Part Aliases: Molex 0905841314  
Experience reliable connectivity with our Board-in Picoflex connector, ideal for various electronic applications. Designed for durability, this connector features a natural polyester housing and Phosphor Bronze contacts with Tin plating, ensuring optimal performance in a wide operating temperature range from -40 to 105 °C. With a maximum amperage of 1.2 A and voltage rating of 250 V, it offers secure power transmission. The 1.27 mm pitch and 90° mount angle suit through-hole installation, while compatibility with 26-28 AWG wire sizes and UL certification guarantee safety and quality. With features like PCB retention, polarization, and RoHS compliance, this connector is a versatile choice for FFC, FPC, Ribbon, and IDT applications. Trust in its 30 mating cycles and lead-free process capability for long-lasting connectivity solutions. Elevate your electronic connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90584-1314
Color:Natural
Series:90584 - Board-in - Picoflex
Amperage:1.2 A
Connector Type:Board-in, Picoflex
Housing Material:Polyester
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole - Kinked Pin
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Mount Angle:90° Angle
Component Type:One Piece
Wire Type:Ribbon Cable
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
PCB Thickness (Recommended):1.6 mm
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Lead Free Process Capability:WAVE
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0905841314
SKU:MOL90584-1314

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: