93071-5001
5.00mm Pitch Appli-Mate RAST 2.5 Header, Vertical, 7 Circuits, Reference K00, Glow Wire Capable
Easily connect wires to PCBs with our RAST 2.5 series connector. Featuring a straight, through-hole termination method and 5mm pitch, it offers reliable performance in a compact design. With a 6A amperage rating and 250V voltage, it's suitable for various applications. The nylon body, brass contacts, and tin plating ensure durability and efficient conductivity. Polarization and PCB retention features enhance ease of use, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-board connections, this connector is a dependable choice for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 93071-5001 |
Color: | Natural |
Series: | 93071 - RAST 2.5 |
Amperage: | 6 A |
Connector Type: | RAST 2.5 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -20 - 120 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.5 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0930715001 |
SKU: | MOL93071-5001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 514746 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit(System correction). No changes will be made to the product as a result of this change | Download |
08/30/2023 | 513133 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download |