93071-6001

5.00mm Pitch Appli-Mate RAST 2.5 Header, Vertical, 8 Circuits, Reference K00, Glow-Wire Capable

Enhance your PCB connectivity with our RAST 2.5 Connector, designed for seamless integration in electronic assemblies. Featuring a natural color and constructed with durable nylon material, this vertical orientation connector offers reliable performance. With a 6A amperage rating and a voltage tolerance of 250V, it ensures efficient power transmission. Its brass contact material with tin plating guarantees excellent conductivity, meeting international standards for flammability and safety. Boasting 8 contacts in a single row, with a 5mm pitch, it's ideal for various applications. Certified by CSA and UL agencies, it's compliant with RoHS regulations. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93071-6001
Color: Natural
Series: 93071 - RAST 2.5
Amperage: 6 A
Connector Type: RAST 2.5
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 5 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 8
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0930716001
SKU: MOL93071-6001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/29/2024 514746 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit(System correction). No changes will be made to the product as a result of this change
Download