93071-2001
5.00mm Pitch Appli-Mate RAST 2.5 Header, Vertical, 4 Circuits, Reference K00, Glow Wire Capable
Elevate your PCB connectivity with our RAST 2.5 Series Straight Pin Header. Designed for optimal performance, this connector features a 5mm pitch and through-hole termination method, ensuring secure and reliable connections. With a 6A amperage and 250V voltage rating, it meets high-power requirements with ease. The nylon body and brass contacts guarantee durability, while tin plating offers excellent conductivity. Its vertical orientation, keying feature, and PCB locator enhance ease of use and assembly. UL and CSA certifications attest to its quality and compliance with industry standards. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this pin header is a versatile and essential component for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 93071-2001 |
Color: | Natural |
Series: | 93071 - RAST 2.5 |
Amperage: | 6 A |
Connector Type: | RAST 2.5 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -20 - 120 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.5 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0930712001 |
SKU: | MOL93071-2001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2023 | 513133 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download |