93444-1106
ML-XT Sealed 2 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, White
Enhance your electrical connections with our ML-XT Sealed 2 Circuit Receptacle Housing, carefully pre-assembled for your convenience. Designed in a sleek white hue, this housing guarantees both functionality and style. Crafted from durable nylon, it ensures lasting performance even in demanding environments. With two contacts and a single row configuration, it's perfect for various signal and power applications. Engineered for reliability, it features polarization and locking mechanisms for secure mating. UL certified and RoHS compliant, it meets stringent quality and environmental standards. Upgrade your wire-to-wire connections with this essential component. Packaged conveniently in a bag, it's ready for installation in any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-1106 |
Color: | White |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934441106 |
SKU: | MOL93444-1106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |