93444-1108
ML-XT Sealed 2 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Orange
Elevate your connectivity solutions with our ML-XT Sealed 2 Circuit Receptacle Housing. Pre-assembled with a Small Rear Seal and Cover, this vibrant Orange housing is designed for optimal performance. With an amperage of 13A, it accommodates various power needs, making it ideal for signal and power applications. Constructed from durable Nylon, it ensures reliability in diverse environments with an operating temperature range of -55 to 125°C. This single-row housing is polarized to mate, providing secure connections. UL Agency certified and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for Wire to Wire connections, its lock to mating part feature adds convenience. Upgrade your connector system with this high-quality housing for seamless functionality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-1108 |
Color: | Orange |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934441108 |
SKU: | MOL93444-1108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |