93444-1204
ML-XT Sealed 2 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Blue
Enhance your connectivity with the ML-XT Sealed 2 Circuit Receptacle Housing in striking blue. This pre-assembled housing comes with a large rear seal and cover for added protection, perfect for demanding environments. With a durable nylon construction and a UL agency certification, it guarantees reliability and safety. Featuring 2 contacts in a single row, it's ideal for signal and power applications. Operating smoothly in temperatures ranging from -55 to 125°C, it's a versatile choice for various setups. Designed for wire-to-wire connections, it ensures a secure and efficient link. With RoHS compliance and a locking mechanism for mating parts, it's not only high-performing but also environmentally friendly. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-1204 |
Color: | Blue |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934441204 |
SKU: | MOL93444-1204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |