93444-3209
ML-XT Sealed 4 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Red
Enhance your electrical connections with our ML-XT Sealed 4 Circuit Receptacle Housing in striking red. Pre-assembled for convenience, it features a large rear seal and cover for added protection. Crafted from durable nylon, this housing is designed for reliability in various environments, with an operating temperature range of -55 to 125 °C. Its 4 contacts, arranged in 2 rows, cater to both signal and power applications, making it a versatile choice. UL certified and RoHS compliant, it ensures high quality and environmental responsibility. With features like polarization and locking to the mating part, it offers secure and foolproof connectivity. Perfect for wire-to-wire setups, it's a crucial component for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-3209 |
Color: | Red |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934443209 |
SKU: | MOL93444-3209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |