93444-4106
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, White
Enhance your electrical connections with our ML-XT Sealed 6 Circuit Receptacle Housing. This pre-assembled unit comes in a sleek white color and is ideal for various applications, offering a 13A amperage capacity. Made of durable nylon, it ensures reliable performance even in harsh conditions, with an operating temperature range of -55 to 125°C. Featuring 6 contacts in 3 rows, this housing is perfect for signal and power circuitry. Its design includes a small rear seal and cover for added protection, while its polarized mating and locking mechanisms guarantee secure connections. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Upgrade to this Wire to Wire connector solution for efficient and dependable connectivity in industrial and commercial environments.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4106 |
Color: | White |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444106 |
SKU: | MOL93444-4106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |