93444-4107
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Brown
Enhance your electrical connections with our ML-XT Sealed 6 Circuit Receptacle Housing in a sleek brown finish. Pre-assembled with a small rear seal and cover, this housing offers optimal protection for your components. With a durable nylon construction and 13A amperage, it's perfect for signal and power circuit applications. Featuring 6 contacts in 3 rows, it ensures efficient connectivity. Polarized to mate and lockable to the mating part, it guarantees secure and reliable performance. Operating at temperatures ranging from -55 to 125°C, it's suitable for various environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Perfect for wire-to-wire connections, it's a must-have for any professional setup. Upgrade your connectors with this high-performance housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4107 |
Color: | Brown |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444107 |
SKU: | MOL93444-4107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |