93445-1106
ML-XT Sealed 2 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, White
Enhance your connectivity with our ML-XT Sealed 2 Circuit Plug Housing, meticulously crafted for optimal performance. Pre-assembled with a Small Rear Seal and Cover, this housing in crisp White offers both functionality and style. Engineered for durability, it boasts a Nylon construction and is UL agency certified for quality assurance. With 2 contacts and a single row configuration, it's perfect for signal and power applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector ensures reliable performance even in harsh environments. Its polarized design and locking feature guarantee secure mating, while RoHS compliance underscores our commitment to sustainability. Elevate your wire-to-wire connections with this essential component from our ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-1106 |
Color: | White |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934451106 |
SKU: | MOL93445-1106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |