93445-1107
ML-XT Sealed 2 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Brown
Enhance your electrical connections with our ML-XT Sealed 2 Circuit Plug Housing, meticulously pre-assembled with a Small Rear Seal and Cover for optimal performance. This housing, in a sleek Brown hue, is a seamless addition to any setup. With a sturdy Nylon construction and UL Agency Certification, you can trust in its reliability. Operating smoothly in temperatures ranging from -55 to 125°C, it's perfect for various environments. Featuring two contacts in a single row, it caters to signal and power applications with ease. Additionally, its polarized design ensures a secure mate every time. Whether for professional or personal use, this Wire to Wire connector is a must-have for any discerning individual. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-1107 |
Color: | Brown |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934451107 |
SKU: | MOL93445-1107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |