93445-1108
ML-XT Sealed 2 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Orange
Enhance your connectivity with our ML-XT Sealed 2 Circuit Plug Housing, a versatile component designed for seamless assembly. This pre-assembled unit features a Small Rear Seal and Cover in a striking Orange hue, adding a pop of color to your setup. Boasting an amperage of 13 A, it ensures reliable power and signal transmission in various applications. Crafted from durable Nylon, it guarantees longevity even in harsh conditions, with an operating temperature range of -55 to 125 °C. Its polarized design and locking mechanism offer secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-wire connections, this connector is UL certified for quality assurance. Elevate your projects with the performance and convenience of the ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-1108 |
Color: | Orange |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934451108 |
SKU: | MOL93445-1108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506616 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |