93445-1205
ML-XT Sealed 2 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Yellow
Enhance your electrical connections with the ML-XT Sealed 2 Circuit Plug Housing in vibrant Yellow. This pre-assembled housing comes with a Large Rear Seal and Cover for added protection, ensuring durability in various environments. With an amperage rating of 13 A and Nylon construction, it guarantees reliable performance. Featuring two contacts in a single row, it caters to both signal and power applications. The polarized design and locking mechanism offer secure mating, while its wide operating temperature range from -55 to 125 °C ensures versatility. UL certified and RoHS compliant, it meets stringent quality standards. Perfect for Wire to Wire connections, this connector is a essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-1205 |
Color: | Yellow |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934451205 |
SKU: | MOL93445-1205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |