93445-1207
ML-XT Sealed 2 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Brown
Elevate your connectivity with the ML-XT Sealed 2 Circuit Plug Housing in Brown. Pre-assembled with a Large Rear Seal and Cover, this durable housing is designed for optimal performance in demanding environments. With an amperage of 13 A and Nylon construction, it ensures reliable signal and power transmission. Perfect for wire-to-wire applications, it features polarized mating and locking mechanisms for secure connections. Certified for UL safety and RoHS compliance, it guarantees peace of mind. Trust in its quality for your industrial or automotive needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-1207 |
Color: | Brown |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934451207 |
SKU: | MOL93445-1207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |