93445-2104
ML-XT Sealed 3 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Blue
Elevate your connectivity with our ML-XT Sealed 3 Circuit Plug Housing. Assembled with a small rear seal and cover for enhanced protection, this housing in striking blue offers both durability and style. Designed for demanding applications, it features a 13A amperage rating and is tailored for ML-XT connectors, ensuring a secure and reliable fit. Crafted from robust nylon, it can withstand harsh environments with an operating temperature range of -55 to 125°C. With two rows and three contacts, it accommodates both signal and power circuit applications, making it a versatile choice for various industries. Compliant with RoHS standards and UL certified, this housing guarantees high quality and safety. Whether for industrial machinery, automotive systems, or telecommunications equipment, this ML-XT housing is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-2104 |
Color: | Blue |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934452104 |
SKU: | MOL93445-2104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |