93447-2003
ML-XT 3 Circuit Receptacle Wedgelock Terminal Position Assurance (TPA) Retainer, Green, Standard Key
Enhance the security of your ML-XT 3 Circuit Receptacle with our Terminal Position Assurance (TPA) Retainer in Green. Designed for a standard key fit, this accessory ensures reliable contact retention in demanding automotive environments. Crafted from durable nylon, it guarantees long-lasting performance even in extreme temperatures ranging from -55 to 125°C. Easy to install, this TPA retainer is an essential component for maintaining the integrity of your connectors. RoHS compliant and packaged conveniently in a bag, it's the perfect solution for automotive applications where dependable connectivity is crucial.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93447-2003 |
Color: | Green |
Series: | 93447 - ML-XT - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | ML-XT, TPA - Term Pos Assurance |
Gender: | Receptacle |
Number of Contacts: | 3 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 3 |
Lock to Mating Part: | No |
Part Aliases: | 0934472003 |
SKU: | MOL93447-2003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |