93448-1012
ML-XT 2 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer, Grey, Key A
Enhance the security of your ML-XT 2 Circuit Plug with our Wedgelock Terminal Position Assurance (TPA) Retainer. This essential accessory, in a sleek grey hue, is designed for Key A configurations and guarantees the precise positioning of terminals. Crafted from durable nylon, it ensures reliable performance in challenging environments, with an operating temperature range from -55 to 125 °C. Packaged conveniently in a bag, this Terminal Position Assurance component is RoHS compliant and a crucial addition to your automotive connector setup for maintaining signal integrity and preventing accidental disconnections. Elevate your connectivity experience with this essential ML-XT accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93448-1012 |
Color: | Gray |
Series: | 93448 - ML-XT - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | ML-XT, TPA - Term Pos Assurance |
Gender: | Plug |
Number of Contacts: | 2 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 2 |
Lock to Mating Part: | No |
Part Aliases: | 0934481012 |
SKU: | MOL93448-1012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |