03-06-2023
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural
Part Aliases: Molex 0003062023 Molex 1625-2P1
Enhance your power connectivity with this high-quality Plug Housing, designed for performance and durability. Crafted from natural-colored nylon, it boasts a 3.68mm pitch and accommodates 2 contacts in a single row. With a 5A amperage and operating temperature range of -40 to 105°C, it ensures reliable functionality even in demanding environments. UL and CSA agency certifications guarantee compliance with safety standards, while its polarized design and locking feature offer secure mating. Perfect for wire-to-wire connections, this connector is a must-have for various applications. Made with RoHS-compliant materials, it prioritizes environmental responsibility without compromising on quality. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 03-06-2023 |
Color: | Natural |
Series: | 1625 |
Amperage: | 5 A |
Connector Type: | Standard .062" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .062" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0003062023 1625-2P1 |
Contact Detail: | 1x2 |
SKU: | MOL03-06-2023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |