93448-6003

ML-XT 12 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer, Green, No Key

Part Aliases: Molex 0934486003  
Ensure secure and reliable connectivity with our ML-XT 12 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer in Green. This essential accessory, designed for ML-XT connectors, features a durable nylon construction, perfect for automotive applications. With 12 contacts loaded and a temperature range of -55 to 125 °C, it guarantees optimal performance in any environment. The TPA function provides added peace of mind, while RoHS compliance reflects our commitment to quality and sustainability. Individually packaged for convenience, this retainer is a must-have for maintaining the integrity of your connections. Elevate your automotive connector setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93448-6003
Color:Green
Series:93448 - ML-XT - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:ML-XT, TPA - Term Pos Assurance
Gender:Plug
Number of Contacts:12
Material:Nylon
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-55 - 125 °C
Number of Contacts Loaded:12
Lock to Mating Part:No
Part Aliases:0934486003
SKU:MOL93448-6003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: