93641-0022

ML-XT / XRC Female (Socket) Solid Terminal, 14 AWG, Solid Terminal Size 16, Nickel

Part Aliases: Molex 0936410022  
Enhance your power connections with our ML-XT / XRC Female Solid Terminal, designed for optimal performance with 14 AWG wire. Featuring a durable copper alloy construction and nickel plating, this terminal ensures reliable conductivity in a variety of applications. With a current rating of 13 A and a solid terminal size 16, it's perfect for high-power environments. Easy to install using crimp or compression methods, it offers a secure and lasting connection. RoHS compliant and capable of 100 mating cycles, this terminal guarantees both quality and longevity. Perfect for wire-to-wire setups, it's a versatile solution for your connector needs. Upgrade your system with this essential component for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93641-0022
Series:93641 - ML-XT - XRC
Amperage:13 A
Connector Type:ML-XT, XRC
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Nickel
Mating Cycles:100
Wire Size:14 AWG, 2 mm²
Connector System:Wire to Wire
Contact Termination Plating:Nickel
Part Aliases:0936410022
SKU:MOL93641-0022

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/15/2020508191- Obsolete No Replacement.
ltb 1/15/21
Product Change Notice Download