94518-0100
High Normal Force Tabs, Unplated Brass, AWG 18-20
Enhance your power connections with these High Normal Force (HNF) Tabs, crafted from durable unplated brass for reliable performance. Designed for AWG 18-20 wire sizes, these female connectors offer secure crimp or compression terminations. With a robust construction and high normal force design, they ensure stable and efficient power transmission in various circuit applications. RoHS compliant and packaged on reels, they are ideal for industrial and commercial use. Elevate your wire-to-board connections with these premium HNF Tabs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 94518-0100 |
Series: | 94518 - High Normal Force (HNF) Termin |
Connector Type: | HNF |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Unplated |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Unplated |
Wire Size: | 18 AWG, 20 AWG, .5 - 1 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Unplated |
Wire Insulation Diameter: | 2.2 - 2.8 mm |
Part Aliases: | 0945180100 |
SKU: | MOL94518-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |