94518-0201
High Normal Force Tabs, Tin Plated Brass, AWG 14-18
Enhance your wire-to-board connections with these high normal force tabs, designed for optimal performance in RAST Connector Systems. Crafted from tin-plated brass, they ensure reliable conductivity for AWG 14-18 wires. The sturdy construction and precise contact plating guarantee durability and efficient power transmission. With a wide wire size compatibility (14-18 AWG, 1-2.5 mm²) and a secure tin termination, these tabs are essential for power circuit applications. Trust in their high-quality design for seamless integration in your projects. Rest assured, they are fully compliant with RoHS regulations. Elevate your connector system with these essential components.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 94518-0201 |
Gender: | Female |
Series: | 94518 - High Normal Force (HNF) Termin |
Packaging: | Reel |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 1 - 2.5 mm² |
Connector Type: | HNF |
Contact Plating: | Tin |
Connector System: | Wire to Board |
Contact Material: | Brass |
Circuit Application: | Power |
Wire Insulation Diameter: | 2.8 - 3.8 mm |
Contact Mating Area Plating: | Tin |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Part Aliases: | 0945180201 |
SKU: | MOL94518-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |