95501-2401
Modular Jack ,Right Angle, Through Hole, 4/4, Low Profile, Tube
Elevate your connectivity with our innovative Modular Jack, designed for seamless integration in electronic assemblies. This female connector boasts a right-angle, through-hole mount type, ensuring a secure and efficient fit. With 4/4 configuration and low profile construction, it's perfect for space-constrained applications. Crafted from high-temperature thermoplastic and featuring gold over palladium nickel plating, this component guarantees reliable performance even in demanding environments. UL certified and RoHS compliant, it meets stringent quality standards. Whether for data transmission or power supply, trust in the durability and versatility of our Modular Jack for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 95501-2401 |
Color: | Black |
Series: | 95501 - Modular Jack 4/4 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 4/4 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Tube |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
Mating Cycles: | 2500 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.57 mm |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 045 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0955012401 |
SKU: | MOL95501-2401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |