95503-2441
Modular Jack, Vertical, Top Entry, Through Hole, 4/4, No Key Version, Tray
Part Aliases: Molex 0955032441
Easily integrate high-speed Ethernet connectivity with this Vertical Modular Jack. Designed for top entry through-hole mounting, it ensures secure PCB attachment. Featuring a 4/4 configuration without key, it offers versatility in applications. The durable construction, with a body made of high-temperature thermoplastic and gold-plated copper alloy contacts, guarantees reliable performance in harsh environments. With UL certification and RoHS compliance, it meets international standards for quality and environmental responsibility. Suitable for surface mount applications, it has a pitch of 1.02mm and operates at temperatures ranging from -40 to 85°C. Trust in this female connector for efficient data transmission in various electronic systems.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 95503-2441 |
Color: | Black |
Series: | 95503 - Modular Jack 4/4 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 4/4 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Straight |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Vertical |
Keying: | No |
Component Type: | PCB Jack |
Packaging: | Tray |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
Mating Cycles: | 2500 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.57 mm |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0955032441 |
SKU: | MOL95503-2441 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download |
12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download |
05/17/2022 | 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. | Download |
03/30/2022 | 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |
11/01/2020 | 508199 - Plant closure. Equipment Transfer, Production Transfer or Rearrangement to a different production location. No changes will be made to the product as a result of this move. | Download |