98825-1065

NSCC, Pin Connector Hybrid, Unsealed, 6 Circuits, Green

Enhance your power connections with our NSCC Pin Connector Hybrid. Designed for seamless integration, this unsealed connector features 6 circuits in a vibrant green hue. Crafted from durable polyester, it ensures reliable performance in various applications. With a pitch of 5mm, 4.2mm, and 3.33mm, it offers versatility in installation. The connector's keying feature guarantees proper alignment, while its polarized design ensures secure mating. Operating smoothly in temperatures ranging from -40 to 85°C, it is a dependable choice for demanding environments. Compliant with RoHS standards, this connector prioritizes environmental responsibility. Perfect for wire-to-wire setups, it comes packaged for convenience. Trust in the NSCC Pin Connector Hybrid for efficient power transmission in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98825-1065
Color: Green
Series: 98825
Connector Type: NSCC
Gender: Plug
Housing Material: Polyester
Number of Contacts: 6
Number of Rows: 1
Pitch: 3.33 mm, 4.2 mm, 5 mm
Material: Polyester
Number of Ports: 1
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 85 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 3.33 mm, 4.2 mm, 5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: NSCC
Contact Detail: 4 x 1.5 + 2 x 2.8
Part Aliases: 0988251065;08315EV6F5
SKU: MOL98825-1065

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: